


LT4256-2IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT4256-2IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4256-2IS8#PBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4256-2IS8#PBF Models |
Category | Programmable Features Current Limit, Fault Timeout, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 10.8V ~ 80V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.8 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Applications General Purpose | Base Product Number |
Features Auto Retry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 120,21400 Kč | 1 202,14 Kč |
| 25 | 111,31440 Kč | 2 782,86 Kč |
| 100 | 101,53790 Kč | 10 153,79 Kč |
| 300 | 96,08263 Kč | 28 824,79 Kč |
| 500 | 94,06558 Kč | 47 032,79 Kč |
| 1 000 | 91,75265 Kč | 91 752,65 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |





