

LT4250LIS8#TRPBF | |
---|---|
DigiKey Part Number | LT4250LIS8#TRPBFTR-ND - Tape & Reel (TR) LT4250LIS8#TRPBFCT-ND - Cut Tape (CT) LT4250LIS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4250LIS8#TRPBF |
Description | IC HOT SWAP CTRLR -48V 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4250LIS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Fault Timeout | |
Programmable Features | Current Limit, Latched Fault, OVP, UVLO | |
Voltage - Supply | -80V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 175,18000 Kč | 175,18 Kč |
10 | 117,64800 Kč | 1 176,48 Kč |
25 | 102,65040 Kč | 2 566,26 Kč |
100 | 85,70500 Kč | 8 570,50 Kč |
250 | 77,38344 Kč | 19 345,86 Kč |
500 | 75,50876 Kč | 37 754,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 75,50875 Kč | 188 771,88 Kč |
Unit Price without VAT: | 175,18000 Kč |
---|---|
Unit Price with VAT: | 211,96780 Kč |