
LT4200RUHG#PBF | |
|---|---|
DigiKey Part Number | 505-LT4200RUHG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4200RUHG#PBF |
Description | 12V 50A HOTSWAP USING COPACKAGE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 36-QFN (5x8) |
Datasheet | Datasheet |
EDA/CAD Models | LT4200RUHG#PBF Models |
Category | Programmable Features Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 15V |
Packaging Tube | Current - Output (Max) 50A |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Hot Swap Controller | Current - Supply 1.6 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 36-PowerWFQFN |
Applications General Purpose | Supplier Device Package 36-QFN (5x8) |
Features Auto Retry, Fault Timeout, Latched Fault, Thermal Limit, UVLO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,08000 Kč | 314,08 Kč |
| 10 | 248,20100 Kč | 2 482,01 Kč |
| 45 | 223,17711 Kč | 10 042,97 Kč |
| 135 | 210,53244 Kč | 28 421,88 Kč |
| 270 | 204,34374 Kč | 55 172,81 Kč |
| 540 | 199,25191 Kč | 107 596,03 Kč |
| 1 035 | 195,29473 Kč | 202 130,05 Kč |
| Unit Price without VAT: | 314,08000 Kč |
|---|---|
| Unit Price with VAT: | 380,03680 Kč |



