


LT4180IGN#PBF | |
|---|---|
DigiKey Part Number | 505-LT4180IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4180IGN#PBF |
Description | IC PWR SUPPLY CONTROLLER 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4180IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 3.1V ~ 50V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 153,53364 Kč | 8 444,35 Kč |
| Unit Price without VAT: | 153,53364 Kč |
|---|---|
| Unit Price with VAT: | 185,77570 Kč |



