


LT4180EGN#PBF | |
|---|---|
DigiKey Part Number | LT4180EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4180EGN#PBF |
Description | IC PWR SUPPLY CONTROLLER 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4180EGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 3.1V ~ 50V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 10 | 156,49800 Kč | 1 564,98 Kč |
| 55 | 137,81182 Kč | 7 579,65 Kč |
| 110 | 132,42673 Kč | 14 566,94 Kč |
| 275 | 126,74164 Kč | 34 853,95 Kč |
| 550 | 123,31553 Kč | 67 823,54 Kč |
| 1 045 | 120,68586 Kč | 126 116,72 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |



