



LT3991EMSE-5#PBF | |
|---|---|
DigiKey Part Number | LT3991EMSE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3991EMSE-5#PBF |
Description | IC REG BUCK 5V 1.2A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3991EMSE-5#PBF Models |
Category | Voltage - Input (Max) 55V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 4.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,80000 Kč | 199,80 Kč |
| 10 | 155,43600 Kč | 1 554,36 Kč |
| 50 | 137,69640 Kč | 6 884,82 Kč |
| 100 | 132,20300 Kč | 13 220,30 Kč |
| 250 | 126,40352 Kč | 31 600,88 Kč |
| 500 | 122,90814 Kč | 61 454,07 Kč |
| 1 000 | 120,03070 Kč | 120 030,70 Kč |
| Unit Price without VAT: | 199,80000 Kč |
|---|---|
| Unit Price with VAT: | 241,75800 Kč |



