



LT3990IMSE-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3990IMSE-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT3990IMSE-5#TRPBFCT-ND - Cut Tape (CT) 505-LT3990IMSE-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3990IMSE-5#TRPBF |
Description | IC REG BUCK 5V 350MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 350mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3990IMSE-5#TRPBF Models |
Category | Voltage - Input (Max) 62V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 210kHz ~ 2.3MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 10 | 153,97800 Kč | 1 539,78 Kč |
| 25 | 142,98800 Kč | 3 574,70 Kč |
| 100 | 130,90570 Kč | 13 090,57 Kč |
| 250 | 128,50776 Kč | 32 126,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 115,80313 Kč | 289 507,83 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |


