



LT3990HMSE-3.3#PBF | |
|---|---|
DigiKey Part Number | LT3990HMSE-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3990HMSE-3.3#PBF |
Description | IC REG BUCK 3.3V 350MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 350mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3990HMSE-3.3#PBF Models |
Category | Voltage - Input (Max) 62V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 210kHz ~ 2.3MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 Kč | 213,13 Kč |
| 10 | 166,19900 Kč | 1 661,99 Kč |
| 37 | 150,31162 Kč | 5 561,53 Kč |
| 111 | 140,80198 Kč | 15 629,02 Kč |
| 259 | 135,22954 Kč | 35 024,45 Kč |
| 518 | 131,56180 Kč | 68 149,01 Kč |
| 1 036 | 128,54263 Kč | 133 170,16 Kč |
| Unit Price without VAT: | 213,13000 Kč |
|---|---|
| Unit Price with VAT: | 257,88730 Kč |


