



LT3990EMSE-3.3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3990EMSE-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LT3990EMSE-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LT3990EMSE-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3990EMSE-3.3#TRPBF |
Description | IC REG BUCK 3.3V 350MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 350mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3990EMSE-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 62V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 210kHz ~ 2.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,12000 Kč | 175,12 Kč |
| 10 | 135,79400 Kč | 1 357,94 Kč |
| 25 | 125,97120 Kč | 3 149,28 Kč |
| 100 | 115,97830 Kč | 11 597,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 104,70636 Kč | 261 765,90 Kč |
| Unit Price without VAT: | 175,12000 Kč |
|---|---|
| Unit Price with VAT: | 211,89520 Kč |


