



LT3973IMSE-5#PBF | |
|---|---|
DigiKey Part Number | LT3973IMSE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3973IMSE-5#PBF |
Description | IC REG BUCK 5V 750MA 10MSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 750mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3973IMSE-5#PBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 195kHz ~ 2.15MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,68000 Kč | 211,68 Kč |
| 10 | 165,07100 Kč | 1 650,71 Kč |
| 50 | 146,40560 Kč | 7 320,28 Kč |
| 100 | 140,62450 Kč | 14 062,45 Kč |
| 250 | 134,51880 Kč | 33 629,70 Kč |
| 500 | 130,83824 Kč | 65 419,12 Kč |
| 1 000 | 127,80959 Kč | 127 809,59 Kč |
| Unit Price without VAT: | 211,68000 Kč |
|---|---|
| Unit Price with VAT: | 256,13280 Kč |


