


LT3973HDD-5#PBF | |
|---|---|
DigiKey Part Number | LT3973HDD-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3973HDD-5#PBF |
Description | IC REG BUCK 5V 750MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 750mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3973HDD-5#PBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 195kHz ~ 2.15MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,45000 Kč | 225,45 Kč |
| 10 | 176,10400 Kč | 1 761,04 Kč |
| 25 | 163,79920 Kč | 4 094,98 Kč |
| 121 | 148,78760 Kč | 18 003,30 Kč |
| 363 | 141,63240 Kč | 51 412,56 Kč |
| 605 | 138,98691 Kč | 84 087,08 Kč |
| 1 089 | 136,37831 Kč | 148 515,98 Kč |
| Unit Price without VAT: | 225,45000 Kč |
|---|---|
| Unit Price with VAT: | 272,79450 Kč |


