



LT3973EMSE-5#PBF | |
|---|---|
DigiKey Part Number | LT3973EMSE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3973EMSE-5#PBF |
Description | IC REG BUCK 5V 750MA 10MSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 750mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3973EMSE-5#PBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 195kHz ~ 2.15MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,54000 Kč | 193,54 Kč |
| 10 | 150,43100 Kč | 1 504,31 Kč |
| 50 | 133,17480 Kč | 6 658,74 Kč |
| 100 | 127,83170 Kč | 12 783,17 Kč |
| 250 | 122,19072 Kč | 30 547,68 Kč |
| 500 | 118,79168 Kč | 59 395,84 Kč |
| 1 000 | 115,99370 Kč | 115 993,70 Kč |
| Unit Price without VAT: | 193,54000 Kč |
|---|---|
| Unit Price with VAT: | 234,18340 Kč |





