Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 10-WFDFN Exposed Pad
Introducing Power by Linear

LT3971EDD-3.3#PBF

DigiKey Part Number
LT3971EDD-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT3971EDD-3.3#PBF
Description
IC REG BUCK 3.3V 1.2A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3971EDD-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.3V
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1189,40000 Kč189,40 Kč
10147,11200 Kč1 471,12 Kč
25136,54560 Kč3 413,64 Kč
121123,65388 Kč14 962,12 Kč
363117,51014 Kč42 656,18 Kč
605115,23772 Kč69 718,82 Kč
1 089112,99701 Kč123 053,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:189,40000 Kč
Unit Price with VAT:229,17400 Kč