10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP
Introducing Power by Linear

LT3970IMS-3.3#PBF

DigiKey Part Number
LT3970IMS-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT3970IMS-3.3#PBF
Description
IC REG BUCK 3.3V 350MA 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 350mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT3970IMS-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz ~ 2.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1188,50000 Kč188,50 Kč
10127,24900 Kč1 272,49 Kč
50101,43340 Kč5 071,67 Kč
10093,19630 Kč9 319,63 Kč
25084,32172 Kč21 080,43 Kč
50083,48408 Kč41 742,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,50000 Kč
Unit Price with VAT:228,08500 Kč