Buck Switching Regulator IC Positive Fixed 5V 1 Output 350mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 350mA 10-WFDFN Exposed Pad
Introducing Power by Linear

LT3970IDDB-5#TRPBF

DigiKey Part Number
505-LT3970IDDB-5#TRPBFTR-ND - Tape & Reel (TR)
505-LT3970IDDB-5#TRPBFCT-ND - Cut Tape (CT)
505-LT3970IDDB-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3970IDDB-5#TRPBF
Description
IC REG BUCK 5V 350MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 350mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3970IDDB-5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.25MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-DFN (3x2)
Voltage - Input (Min)
4.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1179,15000 Kč179,15 Kč
10138,93900 Kč1 389,39 Kč
25128,87040 Kč3 221,76 Kč
100117,81690 Kč11 781,69 Kč
250115,19076 Kč28 797,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500103,99578 Kč259 989,45 Kč
Manufacturers Standard Package
Unit Price without VAT:179,15000 Kč
Unit Price with VAT:216,77150 Kč