


LT3970IDDB-5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3970IDDB-5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3970IDDB-5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3970IDDB-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3970IDDB-5#TRMPBF |
Description | IC REG BUCK 5V 350MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 350mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3970IDDB-5#TRMPBF Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x2) |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,15000 Kč | 179,15 Kč |
| 10 | 138,93900 Kč | 1 389,39 Kč |
| 25 | 128,87040 Kč | 3 221,76 Kč |
| 100 | 117,81690 Kč | 11 781,69 Kč |
| 250 | 115,19076 Kč | 28 797,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 109,37000 Kč | 54 685,00 Kč |
| 1 000 | 106,75513 Kč | 106 755,13 Kč |
| 1 500 | 105,44583 Kč | 158 168,74 Kč |
| Unit Price without VAT: | 179,15000 Kč |
|---|---|
| Unit Price with VAT: | 216,77150 Kč |



