


LT3967JFE#PBF | |
|---|---|
DigiKey Part Number | 161-LT3967JFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3967JFE#PBF |
Description | IC LED DRIVER LINEAR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3967JFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0.88V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,06000 Kč | 279,06 Kč |
| 10 | 219,61800 Kč | 2 196,18 Kč |
| 50 | 195,78120 Kč | 9 789,06 Kč |
| 100 | 188,40040 Kč | 18 840,04 Kč |
| 250 | 180,60968 Kč | 45 152,42 Kč |
| 500 | 175,91410 Kč | 87 957,05 Kč |
| 1 000 | 172,05005 Kč | 172 050,05 Kč |
| Unit Price without VAT: | 279,06000 Kč |
|---|---|
| Unit Price with VAT: | 337,66260 Kč |



