Parametric Equivalent
Parametric Equivalent



LT3967EFE#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT3967EFE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3967EFE#TRPBF |
Description | IC LED DRVR LIN PWM 1.3A 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear PWM Dimming 1.3A 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3967EFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0.88V | |
Current - Output / Channel | 1.3A | |
Frequency | 200kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 149,32444 Kč | 298 648,88 Kč |
| Unit Price without VAT: | 149,32444 Kč |
|---|---|
| Unit Price with VAT: | 180,68257 Kč |



