LT3966JUJ#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 110
Unit Price: 279,88000 Kč
Datasheet
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3966JUJ#TRPBF

DigiKey Part Number
161-LT3966JUJ#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3966JUJ#TRPBF
Description
IC LED DRVR RGLTR PWM 1.6A 40QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1.6A
Manufacturer
Analog Devices Inc.
Frequency
300kHz ~ 2MHz
Packaging
Tape & Reel (TR)
Dimming
Analog, PWM
Part Status
Active
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Step-Up (Boost)
Grade
Automotive
Internal Switch(s)
Yes
Qualification
AEC-Q100
Number of Outputs
4
Mounting Type
Surface Mount
Voltage - Supply (Min)
3V
Package / Case
40-WFQFN Exposed Pad
Voltage - Supply (Max)
60V
Supplier Device Package
40-QFN (6x6)
Voltage - Output
60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3966JUJ#PBFAnalog Devices Inc.110505-LT3966JUJ#PBF-ND279,88000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000169,41538 Kč338 830,76 Kč
Manufacturers Standard Package
Unit Price without VAT:169,41538 Kč
Unit Price with VAT:204,99261 Kč