



LT3932HUFD#PBF | |
|---|---|
DigiKey Part Number | LT3932HUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3932HUFD#PBF |
Description | IC LED DRIVER RGLTR PWM 2A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3932HUFD#PBF Models |
Category | Current - Output / Channel 2A |
Manufacturer Analog Devices Inc. | Frequency 200kHz ~ 2MHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 28-WFQFN Exposed Pad |
Voltage - Supply (Min) 3.6V | Supplier Device Package 28-QFN (4x5) |
Voltage - Supply (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,56000 Kč | 230,56 Kč |
| 10 | 180,18400 Kč | 1 801,84 Kč |
| 73 | 156,48110 Kč | 11 423,12 Kč |
| 146 | 150,87349 Kč | 22 027,53 Kč |
| 292 | 146,25753 Kč | 42 707,20 Kč |
| 511 | 143,13362 Kč | 73 141,28 Kč |
| 1 022 | 139,88797 Kč | 142 965,51 Kč |
| Unit Price without VAT: | 230,56000 Kč |
|---|---|
| Unit Price with VAT: | 278,97760 Kč |

