



LT3845EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3845EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3845EFE#PBF |
Description | IC REG CTRLR BUCK 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3845EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,55000 Kč | 235,55 Kč |
| 10 | 161,03300 Kč | 1 610,33 Kč |
| 95 | 120,35284 Kč | 11 433,52 Kč |
| 190 | 112,09126 Kč | 21 297,34 Kč |
| Unit Price without VAT: | 235,55000 Kč |
|---|---|
| Unit Price with VAT: | 285,01550 Kč |




