Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 38-QFN (4x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 38-QFN (4x6)
Introducing Power by Linear

LT3840IUFE#TRPBF

DigiKey Part Number
LT3840IUFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3840IUFE#TRPBF
Description
IC REG CTRLR BUCK 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 38-QFN (4x6)
Datasheet
 Datasheet
EDA/CAD Models
LT3840IUFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
50kHz ~ 1MHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
99%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive or Negative
Mounting Type
Surface Mount
Topology
Buck
Package / Case
38-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
38-QFN (4x6)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
2.5V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500150,52699 Kč376 317,48 Kč
Manufacturers Standard Package
Unit Price without VAT:150,52699 Kč
Unit Price with VAT:182,13766 Kč