


LT3800EFE#TRPBF | |
---|---|
DigiKey Part Number | LT3800EFE#TRPBFTR-ND - Tape & Reel (TR) LT3800EFE#TRPBFCT-ND - Cut Tape (CT) LT3800EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3800EFE#TRPBF |
Description | IC REG CTRLR BUCK 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3800EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 228,51000 Kč | 228,51 Kč |
10 | 156,07900 Kč | 1 560,79 Kč |
25 | 137,17800 Kč | 3 429,45 Kč |
100 | 115,82730 Kč | 11 582,73 Kč |
250 | 108,05604 Kč | 27 014,01 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 108,05562 Kč | 270 139,05 Kč |
Unit Price without VAT: | 228,51000 Kč |
---|---|
Unit Price with VAT: | 276,49710 Kč |