



LT3796EFE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT3796EFE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3796EFE-1#PBF |
Description | IC LED DRIVER CTRLR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3796EFE-1#PBF Models |
Category | Voltage - Supply (Min) 6V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 100V |
Series | Frequency 100kHz ~ 1MHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Internal Switch(s) No | Supplier Device Package 28-TSSOP-EP |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3796EFE#PBF | Analog Devices Inc. | 173 | 505-LT3796EFE#PBF-ND | 229,83000 Kč | Parametric Equivalent |
| LT3796EFE#TRPBF | Analog Devices Inc. | 3 734 | LT3796EFE#TRPBFCT-ND | 229,83000 Kč | Parametric Equivalent |
| LT3796HFE#PBF | Analog Devices Inc. | 159 | LT3796HFE#PBF-ND | 269,04000 Kč | Parametric Equivalent |
| LT3796IFE#PBF | Analog Devices Inc. | 200 | 505-LT3796IFE#PBF-ND | 253,81000 Kč | Parametric Equivalent |
| LT3796IFE-1#PBF | Analog Devices Inc. | 281 | LT3796IFE-1#PBF-ND | 253,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,83000 Kč | 229,83 Kč |
| 10 | 179,67000 Kč | 1 796,70 Kč |
| 50 | 159,59040 Kč | 7 979,52 Kč |
| 100 | 153,37550 Kč | 15 337,55 Kč |
| 250 | 146,81520 Kč | 36 703,80 Kč |
| 500 | 142,86060 Kč | 71 430,30 Kč |
| 1 000 | 139,60547 Kč | 139 605,47 Kč |
| Unit Price without VAT: | 229,83000 Kč |
|---|---|
| Unit Price with VAT: | 278,09430 Kč |




