24 TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 TSSOP EP
24 TSSOP EP Pad View

LT3782EFE#TRPBF

DigiKey Part Number
LT3782EFE#TRPBFTR-ND - Tape & Reel (TR)
LT3782EFE#TRPBFCT-ND - Cut Tape (CT)
LT3782EFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3782EFE#TRPBF
Description
IC REG CTRLR BOOST 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3782EFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
6V ~ 40V
Frequency - Switching
154kHz ~ 465kHz
Duty Cycle (Max)
94%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Reset, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 609
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1307,87000 Kč307,87 Kč
10214,36200 Kč2 143,62 Kč
25189,96960 Kč4 749,24 Kč
100162,39690 Kč16 239,69 Kč
250160,65096 Kč40 162,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000160,65138 Kč321 302,76 Kč
Manufacturers Standard Package
Unit Price without VAT:307,87000 Kč
Unit Price with VAT:372,52270 Kč