


LT3781IG | |
|---|---|
DigiKey Part Number | LT3781IG-ND |
Manufacturer | |
Manufacturer Product Number | LT3781IG |
Description | IC REG CTRLR FWRD CONV 20SSOP |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3781IG Models |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 18V |
Manufacturer Analog Devices Inc. | Frequency - Switching 700kHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Outputs 1 | Supplier Device Package 20-SSOP |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3781IG#PBF | Analog Devices Inc. | 0 | 505-LT3781IG#PBF-ND | 269,10848 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,68000 Kč | 405,68 Kč |
| 10 | 323,09600 Kč | 3 230,96 Kč |
| Unit Price without VAT: | 405,68000 Kč |
|---|---|
| Unit Price with VAT: | 490,87280 Kč |




