LT3762IUFD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 33
Unit Price: 181,21000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 105,52595 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 124
Unit Price: 223,84000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 132,55718 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 19
Unit Price: 196,96000 Kč
Datasheet
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-QFN (4x5)
Introducing Power by Linear

LT3762IUFD#TRPBF

DigiKey Part Number
LT3762IUFD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3762IUFD#TRPBF
Description
IC LED DRIVER CTRLR PWM 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3762IUFD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
38.5V
Voltage - Output
60V
Current - Output / Channel
-
Frequency
90kHz ~ 1.24MHz
Dimming
Analog, PWM
Applications
Industrial Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500115,46658 Kč288 666,45 Kč
Manufacturers Standard Package
Unit Price without VAT:115,46658 Kč
Unit Price with VAT:139,71456 Kč