



LT3761IMSE#PBF | |
|---|---|
DigiKey Part Number | LT3761IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3761IMSE#PBF |
Description | IC LED DRIVER CTRLR PWM 16MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3761IMSE#PBF Models |
Category | Voltage - Supply (Min) 4.5V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 60V |
Series | Frequency 100kHz ~ 1MHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Internal Switch(s) No | Supplier Device Package 16-MSOP-EP |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,49000 Kč | 237,49 Kč |
| 10 | 185,89500 Kč | 1 858,95 Kč |
| 37 | 168,39838 Kč | 6 230,74 Kč |
| 111 | 157,94090 Kč | 17 531,44 Kč |
| 259 | 151,81147 Kč | 39 319,17 Kč |
| 518 | 147,77728 Kč | 76 548,63 Kč |
| 1 036 | 144,45672 Kč | 149 657,16 Kč |
| Unit Price without VAT: | 237,49000 Kč |
|---|---|
| Unit Price with VAT: | 287,36290 Kč |




