LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
16-MSOP-EP
Introducing Power by Linear

LT3761AEMSE#TRPBF

DigiKey Part Number
505-LT3761AEMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LT3761AEMSE#TRPBFCT-ND - Cut Tape (CT)
505-LT3761AEMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3761AEMSE#TRPBF
Description
IC LED DRIVER CTRLR PWM 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3761AEMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
-
Frequency
100kHz ~ 1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1210,40000 Kč210,40 Kč
10164,16200 Kč1 641,62 Kč
25152,59680 Kč3 814,92 Kč
100142,00110 Kč14 200,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500127,73604 Kč319 340,10 Kč
Manufacturers Standard Package
Unit Price without VAT:210,40000 Kč
Unit Price with VAT:254,58400 Kč