10 MSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP EP
10 MSOP EP Pad View

LT3757MPMSE#TRPBF

DigiKey Part Number
LT3757MPMSE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3757MPMSE#TRPBF
Description
IC REG CTRLR MULT TOP 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive and Negative Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3757MPMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive and Negative
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.9V ~ 40V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500184,86625 Kč462 165,62 Kč
Manufacturers Standard Package
Unit Price without VAT:184,86625 Kč
Unit Price with VAT:223,68816 Kč