LT3756HMSE-2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 108
Unit Price: 265,62000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 34
Unit Price: 249,04000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 144,11566 Kč
Datasheet
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
16-MSOP-EP
Introducing Power by Linear

LT3756HMSE-2#TRPBF

DigiKey Part Number
LT3756HMSE-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3756HMSE-2#TRPBF
Description
IC LED DRIVER CTRLR PWM 16MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3756HMSE-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
100V
Voltage - Output
100V
Current - Output / Channel
-
Frequency
100kHz ~ 1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500154,56242 Kč386 406,05 Kč
Manufacturers Standard Package
Unit Price without VAT:154,56242 Kč
Unit Price with VAT:187,02053 Kč