LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
16-MSOP-EP
Introducing Power by Linear

LT3756EMSE-2#TRPBF

DigiKey Part Number
LT3756EMSE-2#TRPBFTR-ND - Tape & Reel (TR)
LT3756EMSE-2#TRPBFCT-ND - Cut Tape (CT)
LT3756EMSE-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3756EMSE-2#TRPBF
Description
IC LED DRIVER CTRLR PWM 16MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3756EMSE-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
100V
Voltage - Output
100V
Current - Output / Channel
-
Frequency
100kHz ~ 1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 704
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1216,91000 Kč216,91 Kč
10169,37000 Kč1 693,70 Kč
25157,50160 Kč3 937,54 Kč
100146,82010 Kč14 682,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500131,99418 Kč329 985,45 Kč
Manufacturers Standard Package
Unit Price without VAT:216,91000 Kč
Unit Price with VAT:262,46110 Kč