



LT3755EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3755EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3755EMSE#PBF |
Description | IC LED DRIVER CTRLR PWM 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3755EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,29000 Kč | 212,29 Kč |
| 10 | 165,48500 Kč | 1 654,85 Kč |
| 37 | 149,65324 Kč | 5 537,17 Kč |
| 111 | 140,17775 Kč | 15 559,73 Kč |
| 259 | 134,62637 Kč | 34 868,23 Kč |
| 518 | 130,97199 Kč | 67 843,49 Kč |
| 1 036 | 127,96375 Kč | 132 570,45 Kč |
| Unit Price without VAT: | 212,29000 Kč |
|---|---|
| Unit Price with VAT: | 256,87090 Kč |

