



LT3753EFE#PBF | |
|---|---|
DigiKey Part Number | LT3753EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3753EFE#PBF |
Description | IC REG CTRLR FWRD CONV 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3753EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 100V | |
Frequency - Switching | 100kHz ~ 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,86000 Kč | 215,86 Kč |
| 10 | 168,36200 Kč | 1 683,62 Kč |
| 50 | 149,35040 Kč | 7 467,52 Kč |
| 100 | 143,46670 Kč | 14 346,67 Kč |
| 250 | 137,25048 Kč | 34 312,62 Kč |
| 500 | 133,50528 Kč | 66 752,64 Kč |
| 1 000 | 130,42215 Kč | 130 422,15 Kč |
| Unit Price without VAT: | 215,86000 Kč |
|---|---|
| Unit Price with VAT: | 261,19060 Kč |



