



LT3741EFE-1#PBF | |
|---|---|
DigiKey Part Number | LT3741EFE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3741EFE-1#PBF |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3741EFE-1#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 6V ~ 36V |
Manufacturer Analog Devices Inc. | Frequency - Switching 200kHz ~ 1MHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,62000 Kč | 268,62 Kč |
| 10 | 211,09900 Kč | 2 110,99 Kč |
| 74 | 183,87230 Kč | 13 606,55 Kč |
| 148 | 177,48736 Kč | 26 268,13 Kč |
| 296 | 172,23260 Kč | 50 980,85 Kč |
| 518 | 168,67550 Kč | 87 373,91 Kč |
| 1 036 | 164,97969 Kč | 170 918,96 Kč |
| Unit Price without VAT: | 268,62000 Kč |
|---|---|
| Unit Price with VAT: | 325,03020 Kč |


