



LT3694IFE#PBF | |
|---|---|
DigiKey Part Number | LT3694IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3694IFE#PBF |
Description | IC REG TRIPLE BUCK/LNR 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 250kHz ~ 2.5MHz 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3694IFE#PBF Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tube | w/Sequencer Yes |
Part Status Active | Voltage - Supply 4V ~ 36V |
Topology Step-Down (Buck) (1), Linear (LDO) (2) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 250kHz ~ 2.5MHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage/Current - Output 1 0.75V ~ 16V, 2.6A | Supplier Device Package 20-TSSOP-EP |
Voltage/Current - Output 2 Controller | Base Product Number |
Voltage/Current - Output 3 Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3694EFE#PBF | Analog Devices Inc. | 54 | LT3694EFE#PBF-ND | 10,70000 Kč | Parametric Equivalent |
| LT3694EFE-1#PBF | Analog Devices Inc. | 27 | LT3694EFE-1#PBF-ND | 10,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,88000 Kč | 287,88 Kč |
| 10 | 226,67300 Kč | 2 266,73 Kč |
| 74 | 197,72459 Kč | 14 631,62 Kč |
| 148 | 190,93426 Kč | 28 258,27 Kč |
| 296 | 185,34635 Kč | 54 862,52 Kč |
| 518 | 181,56419 Kč | 94 050,25 Kč |
| 1 036 | 177,63396 Kč | 184 028,78 Kč |
| Unit Price without VAT: | 287,88000 Kč |
|---|---|
| Unit Price with VAT: | 348,33480 Kč |


