


LT3694EUFD#PBF | |
|---|---|
DigiKey Part Number | LT3694EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3694EUFD#PBF |
Description | IC REG TRIPLE BUCK/LINEAR 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 250kHz ~ 2.5MHz 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3694EUFD#PBF Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tube | w/Sequencer Yes |
Part Status Active | Voltage - Supply 4V ~ 36V |
Topology Step-Down (Buck) (1), Linear (LDO) (2) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 250kHz ~ 2.5MHz | Package / Case 28-WFQFN Exposed Pad |
Voltage/Current - Output 1 0.75V ~ 16V, 2.6A | Supplier Device Package 28-QFN (4x5) |
Voltage/Current - Output 2 Controller | Base Product Number |
Voltage/Current - Output 3 Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,13000 Kč | 255,13 Kč |
| 10 | 200,13200 Kč | 2 001,32 Kč |
| 73 | 174,21726 Kč | 12 717,86 Kč |
| 146 | 168,08466 Kč | 24 540,36 Kč |
| 292 | 163,03798 Kč | 47 607,09 Kč |
| 511 | 159,62219 Kč | 81 566,94 Kč |
| 1 022 | 156,07329 Kč | 159 506,90 Kč |
| Unit Price without VAT: | 255,13000 Kč |
|---|---|
| Unit Price with VAT: | 308,70730 Kč |


