LT3694EFE-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 158,35045 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 173,62616 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 173,62616 Kč
Datasheet
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 250kHz ~ 2.5MHz 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 250kHz ~ 2.5MHz 20-TSSOP-EP
20-TSSOP EP Pad View
How Smart Healthcare is Changing Lives

LT3694EFE-1#TRPBF

DigiKey Part Number
LT3694EFE-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3694EFE-1#TRPBF
Description
IC REG TRIPLE BUCK/LNR 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 250kHz ~ 2.5MHz 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3694EFE-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Analog Devices Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
w/Sequencer
Yes
Part Status
Active
Voltage - Supply
4V ~ 36V
Topology
Step-Down (Buck) (1), Linear (LDO) (2)
Operating Temperature
-40°C ~ 125°C
Number of Outputs
3
Mounting Type
Surface Mount
Frequency - Switching
250kHz ~ 2.5MHz
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage/Current - Output 1
0.75V ~ 16V, 2.6A
Supplier Device Package
20-TSSOP-EP
Voltage/Current - Output 2
Controller
Base Product Number
Voltage/Current - Output 3
Controller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3694EFE#TRPBFAnalog Devices Inc.0LT3694EFE#TRPBF-ND158,35045 KčParametric Equivalent
LT3694IFE#TRPBFAnalog Devices Inc.0LT3694IFE#TRPBF-ND173,62616 KčParametric Equivalent
LT3694IFE-1#TRPBFAnalog Devices Inc.0LT3694IFE-1#TRPBF-ND173,62616 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500158,35045 Kč395 876,12 Kč
Manufacturers Standard Package
Unit Price without VAT:158,35045 Kč
Unit Price with VAT:191,60404 Kč