


LT3652HVIMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3652HVIMSE#TRPBFTR-ND - Tape & Reel (TR) LT3652HVIMSE#TRPBFCT-ND - Cut Tape (CT) LT3652HVIMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3652HVIMSE#TRPBF |
Description | IC BAT CHG MULTCHEM 4-5CL 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3652HVIMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 4 ~ 5 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | - | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 18V (Max) | |
Voltage - Supply (Max) | 34V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,17000 Kč | 239,17 Kč |
| 10 | 187,38600 Kč | 1 873,86 Kč |
| 25 | 174,45960 Kč | 4 361,49 Kč |
| 100 | 163,52610 Kč | 16 352,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 146,73957 Kč | 366 848,92 Kč |
| Unit Price without VAT: | 239,17000 Kč |
|---|---|
| Unit Price with VAT: | 289,39570 Kč |




