
LT3651EUHE-4.2#PBF | |
|---|---|
DigiKey Part Number | LT3651EUHE-4.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3651EUHE-4.2#PBF |
Description | IC BATT CHG LI-ION 1CELL 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3651EUHE-4.2#PBF Models |
Category | Charge Current - Max 4A |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.2V |
Packaging Tube | Voltage - Supply (Max) 32V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 36-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 36-QFN (5x6) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3651IUHE-4.2#PBF | Analog Devices Inc. | 12 | 505-LT3651IUHE-4.2#PBF-ND | 305,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,87000 Kč | 269,87 Kč |
| 10 | 212,14200 Kč | 2 121,42 Kč |
| 61 | 186,83115 Kč | 11 396,70 Kč |
| 122 | 180,06328 Kč | 21 967,72 Kč |
| 305 | 172,91672 Kč | 52 739,60 Kč |
| 549 | 169,21066 Kč | 92 896,65 Kč |
| 1 037 | 165,83481 Kč | 171 970,70 Kč |
| Unit Price without VAT: | 269,87000 Kč |
|---|---|
| Unit Price with VAT: | 326,54270 Kč |




