


LT3650IMSE-4.2#PBF | |
|---|---|
DigiKey Part Number | 505-LT3650IMSE-4.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3650IMSE-4.2#PBF |
Description | IC BATT CHG LI-ION 1CELL 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3650IMSE-4.2#PBF Models |
Category | Charge Current - Max 2A |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.2V |
Packaging Tube | Voltage - Supply (Max) 32V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 12-MSOP-EP |
Programmable Features Timer | Base Product Number |
Fault Protection Over Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,06000 Kč | 216,06 Kč |
| 10 | 168,63800 Kč | 1 686,38 Kč |
| 37 | 152,56081 Kč | 5 644,75 Kč |
| 111 | 142,94658 Kč | 15 867,07 Kč |
| 259 | 137,31050 Kč | 35 563,42 Kč |
| 518 | 133,60002 Kč | 69 204,81 Kč |
| 1 036 | 130,54717 Kč | 135 246,87 Kč |
| Unit Price without VAT: | 216,06000 Kč |
|---|---|
| Unit Price with VAT: | 261,43260 Kč |


