
LT3650EDD-4.1#PBF | |
|---|---|
DigiKey Part Number | LT3650EDD-4.1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3650EDD-4.1#PBF |
Description | IC BATT CHG LI-ION 1CELL 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3650EDD-4.1#PBF Models |
Category | Charge Current - Max 2A |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.1V |
Packaging Tube | Voltage - Supply (Max) 32V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 12-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 12-DFN (3x3) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,24000 Kč | 191,24 Kč |
| 10 | 148,63700 Kč | 1 486,37 Kč |
| 25 | 137,98000 Kč | 3 449,50 Kč |
| 121 | 124,98479 Kč | 15 123,16 Kč |
| 363 | 118,79361 Kč | 43 122,08 Kč |
| 605 | 116,50433 Kč | 70 485,12 Kč |
| 1 089 | 114,24601 Kč | 124 413,90 Kč |
| Unit Price without VAT: | 191,24000 Kč |
|---|---|
| Unit Price with VAT: | 231,40040 Kč |



