



LT3598IFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3598IFE#TRPBFTR-ND - Tape & Reel (TR) LT3598IFE#TRPBFCT-ND - Cut Tape (CT) LT3598IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3598IFE#TRPBF |
Description | IC LED DRV RGLTR PWM 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3598IFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 44V | |
Current - Output / Channel | 30mA | |
Frequency | 200kHz ~ 2.5MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,39000 Kč | 235,39 Kč |
| 10 | 184,27800 Kč | 1 842,78 Kč |
| 25 | 171,52840 Kč | 4 288,21 Kč |
| 100 | 160,63470 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 144,18907 Kč | 360 472,67 Kč |
| Unit Price without VAT: | 235,39000 Kč |
|---|---|
| Unit Price with VAT: | 284,82190 Kč |


