



LT3598IFE#PBF | |
|---|---|
DigiKey Part Number | LT3598IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3598IFE#PBF |
Description | IC LED DRV RGLTR PWM 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3598IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 44V | |
Current - Output / Channel | 30mA | |
Frequency | 200kHz ~ 2.5MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,32000 Kč | 242,32 Kč |
| 10 | 189,80100 Kč | 1 898,01 Kč |
| 62 | 166,59548 Kč | 10 328,92 Kč |
| 124 | 160,45855 Kč | 19 896,86 Kč |
| 310 | 153,97968 Kč | 47 733,70 Kč |
| 558 | 150,62075 Kč | 84 046,38 Kč |
| 1 054 | 147,55917 Kč | 155 527,37 Kč |
| Unit Price without VAT: | 242,32000 Kč |
|---|---|
| Unit Price with VAT: | 293,20720 Kč |


