


LT3595AEUHH#PBF | |
|---|---|
DigiKey Part Number | 505-LT3595AEUHH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3595AEUHH#PBF |
Description | IC LED DRVR RGLTR PWM 50MA 56QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output DC DC Regulator Step-Down (Buck) PWM Dimming 50mA 56-QFN (5x9) |
Datasheet | Datasheet |
EDA/CAD Models | LT3595AEUHH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,78000 Kč | 386,78 Kč |
| 10 | 307,95700 Kč | 3 079,57 Kč |
| Unit Price without VAT: | 386,78000 Kč |
|---|---|
| Unit Price with VAT: | 468,00380 Kč |

