



LT3592IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3592IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3592IMSE#PBF |
Description | IC LED DRVR RGLTR 50MA/ 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 50mA, 500mA 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3592IMSE#PBF Models |
Category | Voltage - Output 30V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50mA, 500mA |
Packaging Tube | Frequency 400kHz ~ 2.2MHz |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Supply (Min) 3.6V | Base Product Number |
Voltage - Supply (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,86000 Kč | 142,86 Kč |
| 10 | 109,92900 Kč | 1 099,29 Kč |
| 50 | 96,73200 Kč | 4 836,60 Kč |
| 100 | 92,64430 Kč | 9 264,43 Kč |
| 250 | 88,32972 Kč | 22 082,43 Kč |
| 500 | 85,72862 Kč | 42 864,31 Kč |
| 1 000 | 83,58864 Kč | 83 588,64 Kč |
| 2 500 | 81,32878 Kč | 203 321,95 Kč |
| Unit Price without VAT: | 142,86000 Kč |
|---|---|
| Unit Price with VAT: | 172,86060 Kč |


