



LT3592EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3592EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3592EMSE#PBF |
Description | IC LED DRIVER RGLTR 50MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 50mA, 500mA 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3592EMSE#PBF Models |
Category | Voltage - Output 30V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50mA, 500mA |
Packaging Tube | Frequency 400kHz ~ 2.2MHz |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Supply (Min) 3.6V | Base Product Number |
Voltage - Supply (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,18000 Kč | 126,18 Kč |
| 10 | 96,72800 Kč | 967,28 Kč |
| 50 | 84,90280 Kč | 4 245,14 Kč |
| 100 | 81,24050 Kč | 8 124,05 Kč |
| 250 | 77,37308 Kč | 19 343,27 Kč |
| 500 | 75,04142 Kč | 37 520,71 Kč |
| 1 000 | 73,12293 Kč | 73 122,93 Kč |
| 2 500 | 71,09748 Kč | 177 743,70 Kč |
| Unit Price without VAT: | 126,18000 Kč |
|---|---|
| Unit Price with VAT: | 152,67780 Kč |


