Half Bridge (4) Driver Piezo Devices Bipolar 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (4) Driver Piezo Devices Bipolar 20-QFN (4x4)
Introducing Power by Linear

LT3572EUF#TRPBF

DigiKey Part Number
161-LT3572EUF#TRPBFTR-ND - Tape & Reel (TR)
161-LT3572EUF#TRPBFCT-ND - Cut Tape (CT)
161-LT3572EUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3572EUF#TRPBF
Description
IC HALF BRIDGE DRVR 900MA 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver Piezo Devices Bipolar 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT3572EUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
Piezo Devices
Interface
PWM
Load Type
Inductive, Capacitive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
900mA
Current - Peak Output
-
Voltage - Supply
2.7V ~ 10V
Voltage - Load
5V ~ 40V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Slew Rate Controlled
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 554
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1183,94000 Kč183,94 Kč
10142,82800 Kč1 428,28 Kč
25132,57280 Kč3 314,32 Kč
100122,40360 Kč12 240,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500110,39925 Kč275 998,12 Kč
Manufacturers Standard Package
Unit Price without VAT:183,94000 Kč
Unit Price with VAT:222,56740 Kč