


LT3572EUF#PBF | |
|---|---|
DigiKey Part Number | 505-LT3572EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3572EUF#PBF |
Description | IC HALF BRIDGE DRVR 900MA 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver Piezo Devices Bipolar 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3572EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | Piezo Devices | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 900mA | |
Current - Peak Output | - | |
Voltage - Supply | 2.7V ~ 10V | |
Voltage - Load | 5V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 10 | 147,11200 Kč | 1 471,12 Kč |
| 91 | 125,58187 Kč | 11 427,95 Kč |
| 182 | 121,14692 Kč | 22 048,74 Kč |
| 273 | 118,92560 Kč | 32 466,69 Kč |
| 546 | 115,66821 Kč | 63 154,84 Kč |
| 1 001 | 113,29627 Kč | 113 409,57 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |


