


LT3507EUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LT3507EUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3507EUHF#PBF |
Description | IC REG QD BUCK/LINEAR 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LT3507EUHF#PBF Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tube | w/Sequencer Yes |
Part Status Active | Voltage - Supply 4V ~ 36V |
Topology Step-Down (Buck) (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 900kHz ~ 1.1MHz | Package / Case 38-WFQFN Exposed Pad |
Voltage/Current - Output 1 0.8V ~ 32.4V, 2.4A | Supplier Device Package 38-QFN (5x7) |
Voltage/Current - Output 2 0.8V ~ 32.4V, 1.5A | Base Product Number |
Voltage/Current - Output 3 0.8V ~ 32.4V, 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,75000 Kč | 276,75 Kč |
| 10 | 217,77300 Kč | 2 177,73 Kč |
| 52 | 193,67942 Kč | 10 071,33 Kč |
| 104 | 186,44019 Kč | 19 389,78 Kč |
| 260 | 178,79662 Kč | 46 487,12 Kč |
| 520 | 174,19115 Kč | 90 579,40 Kč |
| 1 040 | 170,40007 Kč | 177 216,07 Kč |
| Unit Price without VAT: | 276,75000 Kč |
|---|---|
| Unit Price with VAT: | 334,86750 Kč |



